Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FLR450F
FLR450F - 1
FLR450F - 2
FLR450F - 3
FLR450F - 4
Extended1/4
* Images are for reference only
FLR450F
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FLR450F
JLCPCB Part #
C967384
Package
SMD
Description
-40℃~+85℃ 100A 11mΩ 2.5W 20V 28mΩ 4.5A 5s 8.9A SMD Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackageSMD
Operating Temperature-40℃~+85℃
Voltage - Max20V
Power Dissipation2.5W
Time to Trip(Max)5s
Resistance - Initial (Ri) (Min)11mΩ
Trip Current8.9A
Hold Current4.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)28mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FLR450F
FLR450F

* Images are for reference only

FLR450F

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FLR450F
JLCPCB Part #
C967384
Package
SMD
Description
-40℃~+85℃ 100A 11mΩ 2.5W 20V 28mΩ 4.5A 5s 8.9A SMD Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FLR450F

* Images are for reference only

FLR450F
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FLR450F
JLCPCB Part #
C967384
Package
SMD
Description
-40℃~+85℃ 100A 11mΩ 2.5W 20V 28mΩ 4.5A 5s 8.9A SMD Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FLR450F Specifications

FLR450F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackageSMD
Operating Temperature-40℃~+85℃
Voltage - Max20V
Power Dissipation2.5W
Time to Trip(Max)5s
Resistance - Initial (Ri) (Min)11mΩ
Trip Current8.9A
Hold Current4.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)28mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FLR450F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FLR450F Documents

FLR450F datasheets or manufacturer documentation.

Datasheet: FLR450F Datasheet (PDF)

FLR450F Schematic Symbol & PCB Footprint

The FLR450F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.