Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. OP0200000000G
OP0200000000G - 1
OP0200000000G - 2
OP0200000000G - 3
Extended1/3
* Images are for reference only
OP0200000000G
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
OP0200000000G
JLCPCB Part #
C967070
Package
Plugin,P=5mm
Description
1 15A 1x2P 2P 2mm 3.5mm 300V 5mm 7mm Black Round Pin Through Hole 插件,P=5mm Pin Headers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePlugin,P=5mm
Number of Rows1
Voltage Rating (Max)300V
Insulation Height2mm
Length of End Connection Pin3.5mm
ColorBlack
Current Rating15A
Mounting TypeThrough Hole
Number of Pins2P
Pitch5mm
Pin Structure1x2P
Length of Mating Pin7mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. OP0200000000G
OP0200000000G

* Images are for reference only

OP0200000000G

Extended
Manufacturer

Amphenol ICC

MFR.Part #
OP0200000000G
JLCPCB Part #
C967070
Package
Plugin,P=5mm
Description
1 15A 1x2P 2P 2mm 3.5mm 300V 5mm 7mm Black Round Pin Through Hole 插件,P=5mm Pin Headers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OP0200000000G

* Images are for reference only

OP0200000000G
Extended
Manufacturer

Amphenol ICC

MFR.Part #
OP0200000000G
JLCPCB Part #
C967070
Package
Plugin,P=5mm
Description
1 15A 1x2P 2P 2mm 3.5mm 300V 5mm 7mm Black Round Pin Through Hole 插件,P=5mm Pin Headers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OP0200000000G Specifications

OP0200000000G technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePlugin,P=5mm
Number of Rows1
Voltage Rating (Max)300V
Insulation Height2mm
Length of End Connection Pin3.5mm
ColorBlack
Current Rating15A
Mounting TypeThrough Hole
Number of Pins2P
Pitch5mm
Pin Structure1x2P
Length of Mating Pin7mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP0200000000G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OP0200000000G Documents

OP0200000000G datasheets or manufacturer documentation.

Datasheet: OP0200000000G Datasheet (PDF)

OP0200000000G Schematic Symbol & PCB Footprint

The OP0200000000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.