Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM38A2718Z9BM3
MSM38A2718Z9BM3 - 1
MSM38A2718Z9BM3 - 2
MSM38A2718Z9BM3 - 3
Extended1/3
* Images are for reference only
MSM38A2718Z9BM3
Attributes
Value
Manufacturer
MEMS
MFR.Part #
MSM38A2718Z9BM3
JLCPCB Part #
C966941
Package
LGA-3(1.9x2.8)
Description
-38dB 1.5V~3.6V 150uA 200Ω 63dB Omnidirectional LGA-3(1.9x2.8) MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
PackageLGA-3(1.9x2.8)
Sensitivity-38dB
S/N Ratio63dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height0.9mm
Impedance200Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption150uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM38A2718Z9BM3
MSM38A2718Z9BM3

* Images are for reference only

MSM38A2718Z9BM3

Extended
Manufacturer

MEMS

MFR.Part #
MSM38A2718Z9BM3
JLCPCB Part #
C966941
Package
LGA-3(1.9x2.8)
Description
-38dB 1.5V~3.6V 150uA 200Ω 63dB Omnidirectional LGA-3(1.9x2.8) MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM38A2718Z9BM3

* Images are for reference only

MSM38A2718Z9BM3
Extended
Manufacturer

MEMS

MFR.Part #
MSM38A2718Z9BM3
JLCPCB Part #
C966941
Package
LGA-3(1.9x2.8)
Description
-38dB 1.5V~3.6V 150uA 200Ω 63dB Omnidirectional LGA-3(1.9x2.8) MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM38A2718Z9BM3 Specifications

MSM38A2718Z9BM3 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
PackageLGA-3(1.9x2.8)
Sensitivity-38dB
S/N Ratio63dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height0.9mm
Impedance200Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption150uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSM38A2718Z9BM3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSM38A2718Z9BM3 Documents

MSM38A2718Z9BM3 datasheets or manufacturer documentation.

Datasheet: MSM38A2718Z9BM3 Datasheet (PDF)

MSM38A2718Z9BM3 Schematic Symbol & PCB Footprint

The MSM38A2718Z9BM3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.