Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM42A3722H9KN
MSM42A3722H9KN
Extended
* Images are for reference only
MSM42A3722H9KN
Attributes
Value
Manufacturer
MEMS
MFR.Part #
MSM42A3722H9KN
JLCPCB Part #
C966936
Package
LGA-4(2.2x3.8)
Description
-42dB 1.5V~3.6V 150uA 200Ω 57dB Omnidirectional LGA-4(2.2x3.8) MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
PackageLGA-4(2.2x3.8)
Sensitivity-42dB
S/N Ratio57dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance200Ω
Width2.24mm
DirectionOmnidirectional
Current Consumption150uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM42A3722H9KN
MSM42A3722H9KN

* Images are for reference only

MSM42A3722H9KN

Extended
Manufacturer

MEMS

MFR.Part #
MSM42A3722H9KN
JLCPCB Part #
C966936
Package
LGA-4(2.2x3.8)
Description
-42dB 1.5V~3.6V 150uA 200Ω 57dB Omnidirectional LGA-4(2.2x3.8) MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM42A3722H9KN

* Images are for reference only

MSM42A3722H9KN
Extended
Manufacturer

MEMS

MFR.Part #
MSM42A3722H9KN
JLCPCB Part #
C966936
Package
LGA-4(2.2x3.8)
Description
-42dB 1.5V~3.6V 150uA 200Ω 57dB Omnidirectional LGA-4(2.2x3.8) MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM42A3722H9KN Specifications

MSM42A3722H9KN technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
PackageLGA-4(2.2x3.8)
Sensitivity-42dB
S/N Ratio57dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance200Ω
Width2.24mm
DirectionOmnidirectional
Current Consumption150uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSM42A3722H9KN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSM42A3722H9KN Documents

MSM42A3722H9KN datasheets or manufacturer documentation.

Datasheet: MSM42A3722H9KN Datasheet (PDF)

MSM42A3722H9KN Schematic Symbol & PCB Footprint

The MSM42A3722H9KN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.