Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. D6RLBUF1LFS
D6RLBUF1LFS - 1
D6RLBUF1LFS - 2
D6RLBUF1LFS - 3
Extended1/3
* Images are for reference only
D6RLBUF1LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
D6RLBUF1LFS
JLCPCB Part #
C966898
Package
Plugin
Description
-20℃~+60℃ 1.3N Blue DPDT IP40 PC Pin Round Plunger Through Hole Plugin Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-20℃~+60℃
Operating Force1.3N
IP RatingIP40
Termination StylePC Pin
Actuator StyleRound Plunger
CircuitDPDT
Mounting TypeThrough Hole
With LampBlue
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. D6RLBUF1LFS
D6RLBUF1LFS

* Images are for reference only

D6RLBUF1LFS

Extended
Manufacturer

C&K

MFR.Part #
D6RLBUF1LFS
JLCPCB Part #
C966898
Package
Plugin
Description
-20℃~+60℃ 1.3N Blue DPDT IP40 PC Pin Round Plunger Through Hole Plugin Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D6RLBUF1LFS

* Images are for reference only

D6RLBUF1LFS
Extended
Manufacturer

C&K

MFR.Part #
D6RLBUF1LFS
JLCPCB Part #
C966898
Package
Plugin
Description
-20℃~+60℃ 1.3N Blue DPDT IP40 PC Pin Round Plunger Through Hole Plugin Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D6RLBUF1LFS Specifications

D6RLBUF1LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-20℃~+60℃
Operating Force1.3N
IP RatingIP40
Termination StylePC Pin
Actuator StyleRound Plunger
CircuitDPDT
Mounting TypeThrough Hole
With LampBlue
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D6RLBUF1LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D6RLBUF1LFS Documents

D6RLBUF1LFS datasheets or manufacturer documentation.

Datasheet: D6RLBUF1LFS Datasheet (PDF)

D6RLBUF1LFS Schematic Symbol & PCB Footprint

The D6RLBUF1LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.