



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD,2x1.8mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Top-mount | |
| Height | 0.8mm | |
| Width | 1.8mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -20℃~+60℃ | |
| Luminous Intensity - B | 200mcd | |
| Forward Voltage(Vf) - B | 3V~4.5V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 3V~4.5V | |
| Dominant Wavelength - B | 465nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 750mcd | |
| Power(Watts) - G | 70mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 130mcd | |
| Forward Voltage(Vf) - R | 3V~4.5V | |
| Power(Watts) - B | 70mW | |
| Peak Wavelength - R | 625nm | |
| Length | 2mm | |
| Dominant Wavelength - G | 515nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 532nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-0807RGB-MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD,2x1.8mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Top-mount | |
| Height | 0.8mm | |
| Width | 1.8mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -20℃~+60℃ | |
| Luminous Intensity - B | 200mcd | |
| Forward Voltage(Vf) - B | 3V~4.5V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 3V~4.5V | |
| Dominant Wavelength - B | 465nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 750mcd | |
| Power(Watts) - G | 70mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 130mcd | |
| Forward Voltage(Vf) - R | 3V~4.5V | |
| Power(Watts) - B | 70mW | |
| Peak Wavelength - R | 625nm | |
| Length | 2mm | |
| Dominant Wavelength - G | 515nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 532nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-0807RGB-MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-0807RGB-MS datasheets or manufacturer documentation.
Datasheet: XL-0807RGB-MS Datasheet (PDF)
The XL-0807RGB-MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.