



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD,2x1.8mm | |
| Wavelength - Dominant | R:620nm~625nm、B:465nm~475nm、G:515nm~525nm | |
| Operating Temperature | -25℃~+60℃ | |
| Viewing Angle | 120° | |
| Forward Current | R:20mA、G:20mA、B:20mA | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Luminous Intensity | G:600mcd~800mcd、R:100mcd~155mcd、B:132mcd~223mcd | |
| Power(Watts) | R:50mW、G:70mW、B:70mW | |
| Installation Method | Top-mount | |
| Length | 2mm | |
| Diode Configuration | Common Anode | |
| Height | 0.8mm | |
| Lens Color | Water Clear | |
| Width | 1.8mm | |
| Peak Wavelength | R:625nm、B:470nm、G:530nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-0807RGB-KS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD,2x1.8mm | |
| Wavelength - Dominant | R:620nm~625nm、B:465nm~475nm、G:515nm~525nm | |
| Operating Temperature | -25℃~+60℃ | |
| Viewing Angle | 120° | |
| Forward Current | R:20mA、G:20mA、B:20mA | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Luminous Intensity | G:600mcd~800mcd、R:100mcd~155mcd、B:132mcd~223mcd | |
| Power(Watts) | R:50mW、G:70mW、B:70mW | |
| Installation Method | Top-mount | |
| Length | 2mm | |
| Diode Configuration | Common Anode | |
| Height | 0.8mm | |
| Lens Color | Water Clear | |
| Width | 1.8mm | |
| Peak Wavelength | R:625nm、B:470nm、G:530nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-0807RGB-KS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-0807RGB-KS datasheets or manufacturer documentation.
Datasheet: XL-0807RGB-KS Datasheet (PDF)
The XL-0807RGB-KS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.