Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. XL-3210RGBC-YG
XL-3210RGBC-YG - 1
XL-3210RGBC-YG - 2
XL-3210RGBC-YG - 3
XL-3210RGBC-YG - 4
Extended1/4
* Images are for reference only
XL-3210RGBC-YG
Attributes
Value
Manufacturer
XINGLIGHT
MFR.Part #
XL-3210RGBC-YG
JLCPCB Part #
C965884
Package
SMD,3.2x1.5mm
Description
-30℃~+85℃ 1.5mm 1.9V~2.3V 120° 180mcd 1mm 2.7V~3.3V 2.7V~3.3V 200mcd 20mA 20mA 20mA 3.2mm 460nm~475nm 50mW 515nm~530nm 525nm 588nm 600mcd 620nm 620nm~625nm 70mW 70mW Common Anode R:2000V、G:2000V、B:2000V Side View Mount SMD,3.2x1.5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerXINGLIGHT
PackageSMD,3.2x1.5mm
Power(Watts) - R50mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Installation MethodSide View Mount
Height1.5mm
Width1mm
Forward Current - R20mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B180mcd
Forward Voltage(Vf) - B2.7V~3.3V
Peak Wavelength - B525nm
Forward Voltage(Vf) - G2.7V~3.3V
Dominant Wavelength - B460nm~475nm
Forward Current - G20mA
Luminous Intensity - G600mcd
Power(Watts) - G70mW
Forward Current - B20mA
Luminous Intensity - R200mcd
Forward Voltage(Vf) - R1.9V~2.3V
Power(Watts) - B70mW
Peak Wavelength - R620nm
Length3.2mm
Dominant Wavelength - G515nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~625nm
Peak Wavelength - G588nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. XL-3210RGBC-YG
XL-3210RGBC-YG

* Images are for reference only

XL-3210RGBC-YG

Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-3210RGBC-YG
JLCPCB Part #
C965884
Package
SMD,3.2x1.5mm
Description
-30℃~+85℃ 1.5mm 1.9V~2.3V 120° 180mcd 1mm 2.7V~3.3V 2.7V~3.3V 200mcd 20mA 20mA 20mA 3.2mm 460nm~475nm 50mW 515nm~530nm 525nm 588nm 600mcd 620nm 620nm~625nm 70mW 70mW Common Anode R:2000V、G:2000V、B:2000V Side View Mount SMD,3.2x1.5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-3210RGBC-YG

* Images are for reference only

XL-3210RGBC-YG
Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-3210RGBC-YG
JLCPCB Part #
C965884
Package
SMD,3.2x1.5mm
Description
-30℃~+85℃ 1.5mm 1.9V~2.3V 120° 180mcd 1mm 2.7V~3.3V 2.7V~3.3V 200mcd 20mA 20mA 20mA 3.2mm 460nm~475nm 50mW 515nm~530nm 525nm 588nm 600mcd 620nm 620nm~625nm 70mW 70mW Common Anode R:2000V、G:2000V、B:2000V Side View Mount SMD,3.2x1.5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-3210RGBC-YG Specifications

XL-3210RGBC-YG technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerXINGLIGHT
PackageSMD,3.2x1.5mm
Power(Watts) - R50mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Installation MethodSide View Mount
Height1.5mm
Width1mm
Forward Current - R20mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B180mcd
Forward Voltage(Vf) - B2.7V~3.3V
Peak Wavelength - B525nm
Forward Voltage(Vf) - G2.7V~3.3V
Dominant Wavelength - B460nm~475nm
Forward Current - G20mA
Luminous Intensity - G600mcd
Power(Watts) - G70mW
Forward Current - B20mA
Luminous Intensity - R200mcd
Forward Voltage(Vf) - R1.9V~2.3V
Power(Watts) - B70mW
Peak Wavelength - R620nm
Length3.2mm
Dominant Wavelength - G515nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~625nm
Peak Wavelength - G588nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-3210RGBC-YG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL-3210RGBC-YG Documents

XL-3210RGBC-YG datasheets or manufacturer documentation.

Datasheet: XL-3210RGBC-YG Datasheet (PDF)

XL-3210RGBC-YG Schematic Symbol & PCB Footprint

The XL-3210RGBC-YG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.