Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. WS2814
WS2814 - 1
WS2814 - 2
WS2814 - 3
WS2814 - 4
Extended1/4
* Images are for reference only
WS2814
Attributes
Value
Manufacturer
Worldsemi
MFR.Part #
WS2814
JLCPCB Part #
C965562
Package
SOP-12-150mil
Description
-25℃~+85℃ 12V 16.5mA 3.7V~5.3V 4 PWM SOP-12-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWorldsemi
PackageSOP-12-150mil
Number of Channels4
Voltage - Input(DC)3.7V~5.3V
Output Current16.5mA
DimmingPWM
Output Voltage12V
Operating temperature-25℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. WS2814
WS2814

* Images are for reference only

WS2814

Extended
Manufacturer

Worldsemi

MFR.Part #
WS2814
JLCPCB Part #
C965562
Package
SOP-12-150mil
Description
-25℃~+85℃ 12V 16.5mA 3.7V~5.3V 4 PWM SOP-12-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2814

* Images are for reference only

WS2814
Extended
Manufacturer

Worldsemi

MFR.Part #
WS2814
JLCPCB Part #
C965562
Package
SOP-12-150mil
Description
-25℃~+85℃ 12V 16.5mA 3.7V~5.3V 4 PWM SOP-12-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2814 Specifications

WS2814 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWorldsemi
PackageSOP-12-150mil
Number of Channels4
Voltage - Input(DC)3.7V~5.3V
Output Current16.5mA
DimmingPWM
Output Voltage12V
Operating temperature-25℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2814. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS2814 Documents

WS2814 datasheets or manufacturer documentation.

Datasheet: WS2814 Datasheet (PDF)

WS2814 Schematic Symbol & PCB Footprint

The WS2814 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.