


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B3QFN-15(5x5.5) | |
| Output Current(Max) | 2A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Function | Step-down type | |
| Length | 5.5mm | |
| Voltage - Supply | 3.8V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 1.4MHz | |
| Height | 4mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode | |
| Output Voltage | 1V~7V | |
| Width | 5mm | |
| Quiescent Supply Current | 24uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSM53602RDAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B3QFN-15(5x5.5) | |
| Output Current(Max) | 2A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Function | Step-down type | |
| Length | 5.5mm | |
| Voltage - Supply | 3.8V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 1.4MHz | |
| Height | 4mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode | |
| Output Voltage | 1V~7V | |
| Width | 5mm | |
| Quiescent Supply Current | 24uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM53602RDAR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPSM53602RDAR datasheets or manufacturer documentation.
Datasheet: TPSM53602RDAR Datasheet (PDF)
The TPSM53602RDAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.