Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25700ARSNR
BQ25700ARSNR - 1
BQ25700ARSNR - 2
BQ25700ARSNR - 3
Extended1/3
* Images are for reference only
BQ25700ARSNR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ25700ARSNR
JLCPCB Part #
C965493
Package
QFN-32(4x4)
Description
-40℃~+85℃ 16.8V 1~4 2.4V 3.5V~24V 45uA 4A SMBus Support QFN-32(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageQFN-32(4x4)
Charging Saturation Voltage16.8V
Supply Current (Iq)45uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Voltage - Supply3.5V~24V
Charge Current - Max4A
Number of Cells1~4
End-Off Voltage2.4V
InterfaceSMBus
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25700ARSNR
BQ25700ARSNR

* Images are for reference only

BQ25700ARSNR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25700ARSNR
JLCPCB Part #
C965493
Package
QFN-32(4x4)
Description
-40℃~+85℃ 16.8V 1~4 2.4V 3.5V~24V 45uA 4A SMBus Support QFN-32(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25700ARSNR

* Images are for reference only

BQ25700ARSNR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25700ARSNR
JLCPCB Part #
C965493
Package
QFN-32(4x4)
Description
-40℃~+85℃ 16.8V 1~4 2.4V 3.5V~24V 45uA 4A SMBus Support QFN-32(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25700ARSNR Specifications

BQ25700ARSNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageQFN-32(4x4)
Charging Saturation Voltage16.8V
Supply Current (Iq)45uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Voltage - Supply3.5V~24V
Charge Current - Max4A
Number of Cells1~4
End-Off Voltage2.4V
InterfaceSMBus
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25700ARSNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ25700ARSNR Documents

BQ25700ARSNR datasheets or manufacturer documentation.

Datasheet: BQ25700ARSNR Datasheet (PDF)

BQ25700ARSNR Schematic Symbol & PCB Footprint

The BQ25700ARSNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.