Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1146IPW
ADS1146IPW - 1
ADS1146IPW - 2
ADS1146IPW - 3
Extended1/3
* Images are for reference only
ADS1146IPW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1146IPW
JLCPCB Part #
C9653
Package
TSSOP-16
Description
-40℃~+105℃ 1 16 1LSB 2.7V~5.25V 2kHz 4.096MHz Auto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter、Bipolar power supply External Internal or external SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency4.096MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorInternal or external
Programmable GainSupport
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2.7V~5.25V
ADC architectureSigma-Delta
Sampling Rate2kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter、Bipolar power supply
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1146IPW
ADS1146IPW

* Images are for reference only

ADS1146IPW

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1146IPW
JLCPCB Part #
C9653
Package
TSSOP-16
Description
-40℃~+105℃ 1 16 1LSB 2.7V~5.25V 2kHz 4.096MHz Auto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter、Bipolar power supply External Internal or external SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1146IPW

* Images are for reference only

ADS1146IPW
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1146IPW
JLCPCB Part #
C9653
Package
TSSOP-16
Description
-40℃~+105℃ 1 16 1LSB 2.7V~5.25V 2kHz 4.096MHz Auto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter、Bipolar power supply External Internal or external SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1146IPW Specifications

ADS1146IPW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency4.096MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorInternal or external
Programmable GainSupport
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2.7V~5.25V
ADC architectureSigma-Delta
Sampling Rate2kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter、Bipolar power supply
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1146IPW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1146IPW Documents

ADS1146IPW datasheets or manufacturer documentation.

Datasheet: ADS1146IPW Datasheet (PDF)

ADS1146IPW Schematic Symbol & PCB Footprint

The ADS1146IPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.