NQ02WGJ0200TCE - 1
NQ02WGJ0200TCE - 2
NQ02WGJ0200TCE - 3
NQ02WGJ0200TCE - 4
Extended1/4
* Images are for reference only
NQ02WGJ0200TCE
Attributes
Value
MFR.Part #
NQ02WGJ0200TCE
JLCPCB Part #
C965215
Package
0402
Description
-55℃~+155℃ 100V 20Ω 62.5mW Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package0402
Resistance20Ω
Operating Temperature-55℃~+155℃
Power(Watts)62.5mW
TypeThick Film Resistor
Voltage-Supply(Max)100V
Tolerance±5%
Temperature Coefficient±100ppm/℃