Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS63070RNMT
TPS63070RNMT - 1
TPS63070RNMT - 2
TPS63070RNMT - 3
Extended1/3
* Images are for reference only
TPS63070RNMT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS63070RNMT
JLCPCB Part #
C964639
Package
VQFN-15-HR(2.5x3)
Description
-40℃~+125℃@(TJ) 1 2.4MHz 2.5V~9V 2A 2V~16V 50uA Adjustable Buck-Boost Buck-Boost Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Frequency synchronization Yes VQFN-15-HR(2.5x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-15-HR(2.5x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable
Voltage - Supply2V~16V
Output Current2A
Quiescent Current50uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.5V~9V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS63070RNMT
TPS63070RNMT

* Images are for reference only

TPS63070RNMT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS63070RNMT
JLCPCB Part #
C964639
Package
VQFN-15-HR(2.5x3)
Description
-40℃~+125℃@(TJ) 1 2.4MHz 2.5V~9V 2A 2V~16V 50uA Adjustable Buck-Boost Buck-Boost Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Frequency synchronization Yes VQFN-15-HR(2.5x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS63070RNMT

* Images are for reference only

TPS63070RNMT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS63070RNMT
JLCPCB Part #
C964639
Package
VQFN-15-HR(2.5x3)
Description
-40℃~+125℃@(TJ) 1 2.4MHz 2.5V~9V 2A 2V~16V 50uA Adjustable Buck-Boost Buck-Boost Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Frequency synchronization Yes VQFN-15-HR(2.5x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS63070RNMT Specifications

TPS63070RNMT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-15-HR(2.5x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable
Voltage - Supply2V~16V
Output Current2A
Quiescent Current50uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.5V~9V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS63070RNMT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS63070RNMT Documents

TPS63070RNMT datasheets or manufacturer documentation.

Datasheet: TPS63070RNMT Datasheet (PDF)

TPS63070RNMT Schematic Symbol & PCB Footprint

The TPS63070RNMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.