KF65RM-11.0-8P - 1
KF65RM-11.0-8P - 2
Extended1/2
* Images are for reference only
KF65RM-11.0-8P
Attributes
Value
Manufacturer
MFR.Part #
KF65RM-11.0-8P
JLCPCB Part #
C964357
Package
Push-Pull,P=11mm
Description
-40℃~+105℃ 1 10~18 11mm 1x8P 2-Side 32A 4 750V 8 8P Black Right Angle 弯插,P=11mm Barrier Terminal Blocks ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerCixi Kefa Elec
PackagePush-Pull,P=11mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x8P
Voltage Rating (Max)750V
Number of Rows1
Barrier Type2-Side
ColorBlack
Current Rating32A
Wire Gauge - AWG10~18
Wire Gauge - mm24
Mounting TypeRight Angle
Number of Pins8P
Pitch11mm
Number of PINs Per Row8