


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | QFN-20-EP(4x4) | |
| Clock Frequency | 40kHz~400kHz | |
| Operating Temperature | -40℃~+105℃ | |
| S/N Ratio | 86dB | |
| Voltage - Supply | 5V~36V | |
| Quiescent Current (Iq) | 350uA | |
| Features | Programmable gain、Fault detection | |
| Number of channels | 1 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TUSS4440TRTJR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | QFN-20-EP(4x4) | |
| Clock Frequency | 40kHz~400kHz | |
| Operating Temperature | -40℃~+105℃ | |
| S/N Ratio | 86dB | |
| Voltage - Supply | 5V~36V | |
| Quiescent Current (Iq) | 350uA | |
| Features | Programmable gain、Fault detection | |
| Number of channels | 1 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUSS4440TRTJR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TUSS4440TRTJR datasheets or manufacturer documentation.
Datasheet: TUSS4440TRTJR Datasheet (PDF)
The TUSS4440TRTJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.