


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | Plugin,18.2x10.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 18.2mm | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Contact Rating | 10A@30VDC、10A@250VAC | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 320Ω | |
| Width | 10.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 450mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A1-S-112HA2(10A) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | Plugin,18.2x10.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 18.2mm | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Contact Rating | 10A@30VDC、10A@250VAC | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 320Ω | |
| Width | 10.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 450mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A1-S-112HA2(10A). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A1-S-112HA2(10A) datasheets or manufacturer documentation.
Datasheet: A1-S-112HA2(10A) Datasheet (PDF)
The A1-S-112HA2(10A) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.