Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MK-12C02-G020
MK-12C02-G020 - 1
MK-12C02-G020 - 2
MK-12C02-G020 - 3
MK-12C02-G020 - 4
Extended1/4
* Images are for reference only
MK-12C02-G020
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
MK-12C02-G020
JLCPCB Part #
C963206
Package
SMD,6.6x1.4mm
Description
-20℃~+70℃ 1.4mm 10,000 Cycles 1A 4.7mm 6.6mm 6V Black Rectangular Columnar SPDT Surface Mount, Right Angle SMD,6.6x1.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackageSMD,6.6x1.4mm
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Length6.6mm
Voltage Rating6V
Termination StyleSMD(SMT) Tab
Life10 thousand cycles
Current Rating1A
Actuator StyleRectangular Columnar
Switch Height4.7mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Width1.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MK-12C02-G020
MK-12C02-G020

* Images are for reference only

MK-12C02-G020

Extended
Manufacturer

G-Switch

MFR.Part #
MK-12C02-G020
JLCPCB Part #
C963206
Package
SMD,6.6x1.4mm
Description
-20℃~+70℃ 1.4mm 10,000 Cycles 1A 4.7mm 6.6mm 6V Black Rectangular Columnar SPDT Surface Mount, Right Angle SMD,6.6x1.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK-12C02-G020

* Images are for reference only

MK-12C02-G020
Extended
Manufacturer

G-Switch

MFR.Part #
MK-12C02-G020
JLCPCB Part #
C963206
Package
SMD,6.6x1.4mm
Description
-20℃~+70℃ 1.4mm 10,000 Cycles 1A 4.7mm 6.6mm 6V Black Rectangular Columnar SPDT Surface Mount, Right Angle SMD,6.6x1.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK-12C02-G020 Specifications

MK-12C02-G020 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackageSMD,6.6x1.4mm
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Length6.6mm
Voltage Rating6V
Termination StyleSMD(SMT) Tab
Life10 thousand cycles
Current Rating1A
Actuator StyleRectangular Columnar
Switch Height4.7mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Width1.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK-12C02-G020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MK-12C02-G020 Documents

MK-12C02-G020 datasheets or manufacturer documentation.

Datasheet: MK-12C02-G020 Datasheet (PDF)

MK-12C02-G020 Schematic Symbol & PCB Footprint

The MK-12C02-G020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.