Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP2951ACMX
LP2951ACMX - 1
LP2951ACMX - 2
LP2951ACMX - 3
Extended1/3
* Images are for reference only
LP2951ACMX
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP2951ACMX
JLCPCB Part #
C962992
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.235V~29V 100mA 120uA 30V 600mV@(100mA) Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃@(Tj)
standby current120uA
Voltage - Supply30V
Output Current100mA
FeaturesOver Current Protection、Thermal Shutdown、ESD Protection、With enable、Short Circuit Protection
Output ConfigurationPositive
Output Voltage1.235V~29V
Voltage Dropout600mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP2951ACMX
LP2951ACMX

* Images are for reference only

LP2951ACMX

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP2951ACMX
JLCPCB Part #
C962992
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.235V~29V 100mA 120uA 30V 600mV@(100mA) Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP2951ACMX

* Images are for reference only

LP2951ACMX
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP2951ACMX
JLCPCB Part #
C962992
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.235V~29V 100mA 120uA 30V 600mV@(100mA) Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP2951ACMX Specifications

LP2951ACMX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃@(Tj)
standby current120uA
Voltage - Supply30V
Output Current100mA
FeaturesOver Current Protection、Thermal Shutdown、ESD Protection、With enable、Short Circuit Protection
Output ConfigurationPositive
Output Voltage1.235V~29V
Voltage Dropout600mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP2951ACMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP2951ACMX Documents

LP2951ACMX datasheets or manufacturer documentation.

LP2951ACMX Schematic Symbol & PCB Footprint

The LP2951ACMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.