


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 200uA | |
| Frequency | 134.2kHz | |
| Features | Built-in antenna driver、Low power wake-up | |
| transmission rate | 8Kbit/s |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS3705DDRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 200uA | |
| Frequency | 134.2kHz | |
| Features | Built-in antenna driver、Low power wake-up | |
| transmission rate | 8Kbit/s |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS3705DDRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS3705DDRQ1 datasheets or manufacturer documentation.
Datasheet: TMS3705DDRQ1 Datasheet (PDF)
The TMS3705DDRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.