Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. XL-3838UV1SA06G2
XL-3838UV1SA06G2 - 1
XL-3838UV1SA06G2 - 2
XL-3838UV1SA06G2 - 3
XL-3838UV1SA06G2 - 4
Extended1/4
* Images are for reference only
XL-3838UV1SA06G2
Attributes
Value
Manufacturer
XINGLIGHT
MFR.Part #
XL-3838UV1SA06G2
JLCPCB Part #
C962567
Package
SMD,3.8x3.8mm
Description
-40℃~+135℃ 120° 15nm 200mW 260nm~280nm 3kV 40mA 5mW 5uA 6.4V SMD,3.8x3.8mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerXINGLIGHT
PackageSMD,3.8x3.8mm
Radiant Flux5mW
Operating Temperature-40℃~+135℃
TypeUVC
Half wave width15nm
Viewing Angle120°
Forward Current40mA
Antistatic Ability3kV
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf)6.4V
Peak Wavelength260nm~280nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. XL-3838UV1SA06G2
XL-3838UV1SA06G2

* Images are for reference only

XL-3838UV1SA06G2

Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-3838UV1SA06G2
JLCPCB Part #
C962567
Package
SMD,3.8x3.8mm
Description
-40℃~+135℃ 120° 15nm 200mW 260nm~280nm 3kV 40mA 5mW 5uA 6.4V SMD,3.8x3.8mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-3838UV1SA06G2

* Images are for reference only

XL-3838UV1SA06G2
Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-3838UV1SA06G2
JLCPCB Part #
C962567
Package
SMD,3.8x3.8mm
Description
-40℃~+135℃ 120° 15nm 200mW 260nm~280nm 3kV 40mA 5mW 5uA 6.4V SMD,3.8x3.8mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-3838UV1SA06G2 Specifications

XL-3838UV1SA06G2 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerXINGLIGHT
PackageSMD,3.8x3.8mm
Radiant Flux5mW
Operating Temperature-40℃~+135℃
TypeUVC
Half wave width15nm
Viewing Angle120°
Forward Current40mA
Antistatic Ability3kV
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf)6.4V
Peak Wavelength260nm~280nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-3838UV1SA06G2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL-3838UV1SA06G2 Documents

XL-3838UV1SA06G2 datasheets or manufacturer documentation.

Datasheet: XL-3838UV1SA06G2 Datasheet (PDF)

XL-3838UV1SA06G2 Schematic Symbol & PCB Footprint

The XL-3838UV1SA06G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.