Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71202DRCR
TPS71202DRCR - 1
TPS71202DRCR - 2
TPS71202DRCR - 3
Extended1/3
* Images are for reference only
TPS71202DRCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS71202DRCR
JLCPCB Part #
C962536
Package
HVSON-10-EP(3x3)
Description
-40℃~+125℃@(Tj) 1.2V~5.5V 125mV@(250mA) 2 250mA 300uA 32uVrms 5.5V 65dB@(10kHz) Adjustable Over Current Protection、Over Temperature Protection Positive HVSON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHVSON-10-EP(3x3)
Power Supply Rejection Ratio (PSRR)65dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current300uA
Noise32uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Voltage Dropout125mV@(250mA)
Output Voltage1.2V~5.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71202DRCR
TPS71202DRCR

* Images are for reference only

TPS71202DRCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71202DRCR
JLCPCB Part #
C962536
Package
HVSON-10-EP(3x3)
Description
-40℃~+125℃@(Tj) 1.2V~5.5V 125mV@(250mA) 2 250mA 300uA 32uVrms 5.5V 65dB@(10kHz) Adjustable Over Current Protection、Over Temperature Protection Positive HVSON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71202DRCR

* Images are for reference only

TPS71202DRCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71202DRCR
JLCPCB Part #
C962536
Package
HVSON-10-EP(3x3)
Description
-40℃~+125℃@(Tj) 1.2V~5.5V 125mV@(250mA) 2 250mA 300uA 32uVrms 5.5V 65dB@(10kHz) Adjustable Over Current Protection、Over Temperature Protection Positive HVSON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71202DRCR Specifications

TPS71202DRCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHVSON-10-EP(3x3)
Power Supply Rejection Ratio (PSRR)65dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current300uA
Noise32uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Voltage Dropout125mV@(250mA)
Output Voltage1.2V~5.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS71202DRCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS71202DRCR Documents

TPS71202DRCR datasheets or manufacturer documentation.

TPS71202DRCR Schematic Symbol & PCB Footprint

The TPS71202DRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.