


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Everest-semi(Everest Semiconductor) | |
| Package | QFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.8V~3.3V | |
| Sampling Rate | 8kHz~96kHz | |
| Features | Mute control、Master-slave clock negotiation | |
| Interface | I2S、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ES8311 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Everest-semi(Everest Semiconductor) | |
| Package | QFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.8V~3.3V | |
| Sampling Rate | 8kHz~96kHz | |
| Features | Mute control、Master-slave clock negotiation | |
| Interface | I2S、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES8311. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ES8311 datasheets or manufacturer documentation.
Datasheet: ES8311 Datasheet (PDF)
The ES8311 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.