
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 1.045V~1.155V、1.71V~1.89V | |
| Features | Fail-safe | |
| Number of Drivers | 1 | |
| Level Standard | LVCMOS、CML | |
| Number of Receivers | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS90UB962WRTDRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 1.045V~1.155V、1.71V~1.89V | |
| Features | Fail-safe | |
| Number of Drivers | 1 | |
| Level Standard | LVCMOS、CML | |
| Number of Receivers | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS90UB962WRTDRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS90UB962WRTDRQ1 datasheets or manufacturer documentation.
Datasheet: DS90UB962WRTDRQ1 Datasheet (PDF)
The DS90UB962WRTDRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.