Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCW2012F470KTT
CMCW2012F470KTT - 1
CMCW2012F470KTT - 2
CMCW2012F470KTT - 3
CMCW2012F470KTT - 4
Extended1/4
* Images are for reference only
CMCW2012F470KTT
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMCW2012F470KTT
JLCPCB Part #
C961366
Package
SMD,2.2x1.6mm
Description
15MHz 160mA 160mA 4.42Ω 47uH Wire-wound chip inductor ±10% SMD,2.2x1.6mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
PackageSMD,2.2x1.6mm
Inductance47uH
TypeWire-wound chip inductor
Current - Saturation (Isat)160mA
Frequency - Self Resonant15MHz
Tolerance±10%
Current Rating160mA
Application GradeConsumer grade
DC Resistance(DCR)4.42Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCW2012F470KTT
CMCW2012F470KTT

* Images are for reference only

CMCW2012F470KTT

Extended
Manufacturer

Cybermax

MFR.Part #
CMCW2012F470KTT
JLCPCB Part #
C961366
Package
SMD,2.2x1.6mm
Description
15MHz 160mA 160mA 4.42Ω 47uH Wire-wound chip inductor ±10% SMD,2.2x1.6mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCW2012F470KTT

* Images are for reference only

CMCW2012F470KTT
Extended
Manufacturer

Cybermax

MFR.Part #
CMCW2012F470KTT
JLCPCB Part #
C961366
Package
SMD,2.2x1.6mm
Description
15MHz 160mA 160mA 4.42Ω 47uH Wire-wound chip inductor ±10% SMD,2.2x1.6mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCW2012F470KTT Specifications

CMCW2012F470KTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
PackageSMD,2.2x1.6mm
Inductance47uH
TypeWire-wound chip inductor
Current - Saturation (Isat)160mA
Frequency - Self Resonant15MHz
Tolerance±10%
Current Rating160mA
Application GradeConsumer grade
DC Resistance(DCR)4.42Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMCW2012F470KTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMCW2012F470KTT Documents

CMCW2012F470KTT datasheets or manufacturer documentation.

Datasheet: CMCW2012F470KTT Datasheet (PDF)

CMCW2012F470KTT Schematic Symbol & PCB Footprint

The CMCW2012F470KTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.