Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCW1005C4N7JST
CMCW1005C4N7JST - 1
CMCW1005C4N7JST - 2
CMCW1005C4N7JST - 3
CMCW1005C4N7JST - 4
Extended1/4
* Images are for reference only
CMCW1005C4N7JST
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMCW1005C4N7JST
JLCPCB Part #
C961333
Package
SMD,1.2x0.6mm
Description
120mΩ 20@250MHz 4.7nH 570mA 6GHz Wire-wound chip inductor ±5% SMD,1.2x0.6mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
PackageSMD,1.2x0.6mm
Inductance4.7nH
TypeWire-wound chip inductor
Q @ Frequency20@250MHz
Frequency - Self Resonant6GHz
Tolerance±5%
Current Rating570mA
Application GradeConsumer grade
DC Resistance(DCR)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCW1005C4N7JST
CMCW1005C4N7JST

* Images are for reference only

CMCW1005C4N7JST

Extended
Manufacturer

Cybermax

MFR.Part #
CMCW1005C4N7JST
JLCPCB Part #
C961333
Package
SMD,1.2x0.6mm
Description
120mΩ 20@250MHz 4.7nH 570mA 6GHz Wire-wound chip inductor ±5% SMD,1.2x0.6mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCW1005C4N7JST

* Images are for reference only

CMCW1005C4N7JST
Extended
Manufacturer

Cybermax

MFR.Part #
CMCW1005C4N7JST
JLCPCB Part #
C961333
Package
SMD,1.2x0.6mm
Description
120mΩ 20@250MHz 4.7nH 570mA 6GHz Wire-wound chip inductor ±5% SMD,1.2x0.6mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCW1005C4N7JST Specifications

CMCW1005C4N7JST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
PackageSMD,1.2x0.6mm
Inductance4.7nH
TypeWire-wound chip inductor
Q @ Frequency20@250MHz
Frequency - Self Resonant6GHz
Tolerance±5%
Current Rating570mA
Application GradeConsumer grade
DC Resistance(DCR)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMCW1005C4N7JST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMCW1005C4N7JST Documents

CMCW1005C4N7JST datasheets or manufacturer documentation.

Datasheet: CMCW1005C4N7JST Datasheet (PDF)

CMCW1005C4N7JST Schematic Symbol & PCB Footprint

The CMCW1005C4N7JST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.