Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Sensor Modules
  6. Human infrared sensor moduleSB312
Human infrared sensor moduleSB312 - 1
Human infrared sensor moduleSB312 - 2
Human infrared sensor moduleSB312 - 3
Extended1/3
* Images are for reference only
Human infrared sensor moduleSB312
Attributes
Value
Manufacturer
Senba Sensing Tech
MFR.Part #
Human infrared sensor moduleSB312
JLCPCB Part #
C96133
Package
SIP-3
Description
-20℃~+60℃ 3V~12V Human infrared SIP-3 Sensor Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Sensor Modules
ManufacturerSenba Sensing Tech
PackageSIP-3
Operating Temperature-20℃~+60℃
Sensor TypeHuman infrared
Voltage - Supply3V~12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Sensor Modules
  6. Human infrared sensor moduleSB312
Human infrared sensor moduleSB312

* Images are for reference only

Human infrared sensor moduleSB312

Extended
Manufacturer

Senba Sensing Tech

MFR.Part #
Human infrared sensor moduleSB312
JLCPCB Part #
C96133
Package
SIP-3
Description
-20℃~+60℃ 3V~12V Human infrared SIP-3 Sensor Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Human infrared sensor moduleSB312

* Images are for reference only

Human infrared sensor moduleSB312
Extended
Manufacturer

Senba Sensing Tech

MFR.Part #
Human infrared sensor moduleSB312
JLCPCB Part #
C96133
Package
SIP-3
Description
-20℃~+60℃ 3V~12V Human infrared SIP-3 Sensor Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Human infrared sensor moduleSB312 Specifications

Human infrared sensor moduleSB312 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Sensor Modules
ManufacturerSenba Sensing Tech
PackageSIP-3
Operating Temperature-20℃~+60℃
Sensor TypeHuman infrared
Voltage - Supply3V~12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Human infrared sensor moduleSB312. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Human infrared sensor moduleSB312 Documents

Human infrared sensor moduleSB312 datasheets or manufacturer documentation.

Datasheet: Human infrared sensor moduleSB312 Datasheet (PDF)

Human infrared sensor moduleSB312 Schematic Symbol & PCB Footprint

The Human infrared sensor moduleSB312 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.