Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. HNB09A03
HNB09A03 - 1
HNB09A03 - 2
HNB09A03 - 3
Extended1/3
* Images are for reference only
HNB09A03
Attributes
Value
Manufacturer
Jiangsu Huaneng Elec
MFR.Part #
HNB09A03
JLCPCB Part #
C96102
Package
Plugin,D=9mm
Description
-20℃~+70℃ 1.5V~4.5V 30mA 3kHz 5.5mm 85dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=9mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerJiangsu Huaneng Elec
PackagePlugin,D=9mm
Operating Temperature-20℃~+70℃
Voltage Rating3V
Diameter(φD)9mm
Sound Pressure Level(SPL)85dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply1.5V~4.5V
Frequency3kHz
Height5.5mm
Current Consumption30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. HNB09A03
HNB09A03

* Images are for reference only

HNB09A03

Extended
Manufacturer

Jiangsu Huaneng Elec

MFR.Part #
HNB09A03
JLCPCB Part #
C96102
Package
Plugin,D=9mm
Description
-20℃~+70℃ 1.5V~4.5V 30mA 3kHz 5.5mm 85dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=9mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HNB09A03

* Images are for reference only

HNB09A03
Extended
Manufacturer

Jiangsu Huaneng Elec

MFR.Part #
HNB09A03
JLCPCB Part #
C96102
Package
Plugin,D=9mm
Description
-20℃~+70℃ 1.5V~4.5V 30mA 3kHz 5.5mm 85dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=9mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HNB09A03 Specifications

HNB09A03 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerJiangsu Huaneng Elec
PackagePlugin,D=9mm
Operating Temperature-20℃~+70℃
Voltage Rating3V
Diameter(φD)9mm
Sound Pressure Level(SPL)85dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply1.5V~4.5V
Frequency3kHz
Height5.5mm
Current Consumption30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HNB09A03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HNB09A03 Documents

HNB09A03 datasheets or manufacturer documentation.

Datasheet: HNB09A03 Datasheet (PDF)

HNB09A03 Schematic Symbol & PCB Footprint

The HNB09A03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.