Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. TMB12A05
TMB12A05 - 1
TMB12A05 - 2
TMB12A05 - 3
Extended1/3
* Images are for reference only
TMB12A05
Attributes
Value
Manufacturer
Jiangsu Huaneng Elec
MFR.Part #
TMB12A05
JLCPCB Part #
C96093
Package
Plugin,D=12mm
Description
-40℃~+85℃ 12mm 2.4kHz 30mA 4V~8V 5V 85dB 9.8mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Plug-in Plugin,D=12mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerJiangsu Huaneng Elec
PackagePlugin,D=12mm
Operating Temperature-40℃~+85℃
Voltage Rating5V
Mounting TypePlug-in
Diameter(φD)12mm
Sound Pressure Level(SPL)85dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply4V~8V
Frequency2.4kHz
Height9.8mm
Current Consumption30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. TMB12A05
TMB12A05

* Images are for reference only

TMB12A05

Extended
Manufacturer

Jiangsu Huaneng Elec

MFR.Part #
TMB12A05
JLCPCB Part #
C96093
Package
Plugin,D=12mm
Description
-40℃~+85℃ 12mm 2.4kHz 30mA 4V~8V 5V 85dB 9.8mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Plug-in Plugin,D=12mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMB12A05

* Images are for reference only

TMB12A05
Extended
Manufacturer

Jiangsu Huaneng Elec

MFR.Part #
TMB12A05
JLCPCB Part #
C96093
Package
Plugin,D=12mm
Description
-40℃~+85℃ 12mm 2.4kHz 30mA 4V~8V 5V 85dB 9.8mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Plug-in Plugin,D=12mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMB12A05 Specifications

TMB12A05 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerJiangsu Huaneng Elec
PackagePlugin,D=12mm
Operating Temperature-40℃~+85℃
Voltage Rating5V
Mounting TypePlug-in
Diameter(φD)12mm
Sound Pressure Level(SPL)85dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply4V~8V
Frequency2.4kHz
Height9.8mm
Current Consumption30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMB12A05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMB12A05 Documents

TMB12A05 datasheets or manufacturer documentation.

Datasheet: TMB12A05 Datasheet (PDF)

TMB12A05 Schematic Symbol & PCB Footprint

The TMB12A05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.