Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PS1927P02
PS1927P02 - 1
PS1927P02 - 2
PS1927P02 - 3
Extended1/3
* Images are for reference only
PS1927P02
Attributes
Value
Manufacturer
TDK
MFR.Part #
PS1927P02
JLCPCB Part #
C96062
Package
Plugin,D=19mm
Description
-10℃~+70℃ 10.5mm 19mm 2.7kHz 20mm 90dB Passive (Externally Driven) Piezoelectric Plug-in Plugin,D=19mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerTDK
PackagePlugin,D=19mm
Operating Temperature-10℃~+70℃
Mounting TypePlug-in
Diameter(φD)19mm
Sound Pressure Level(SPL)90dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Frequency2.7kHz
Height10.5mm
Lead Pitch20mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PS1927P02
PS1927P02

* Images are for reference only

PS1927P02

Extended
Manufacturer

TDK

MFR.Part #
PS1927P02
JLCPCB Part #
C96062
Package
Plugin,D=19mm
Description
-10℃~+70℃ 10.5mm 19mm 2.7kHz 20mm 90dB Passive (Externally Driven) Piezoelectric Plug-in Plugin,D=19mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS1927P02

* Images are for reference only

PS1927P02
Extended
Manufacturer

TDK

MFR.Part #
PS1927P02
JLCPCB Part #
C96062
Package
Plugin,D=19mm
Description
-10℃~+70℃ 10.5mm 19mm 2.7kHz 20mm 90dB Passive (Externally Driven) Piezoelectric Plug-in Plugin,D=19mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS1927P02 Specifications

PS1927P02 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerTDK
PackagePlugin,D=19mm
Operating Temperature-10℃~+70℃
Mounting TypePlug-in
Diameter(φD)19mm
Sound Pressure Level(SPL)90dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Frequency2.7kHz
Height10.5mm
Lead Pitch20mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS1927P02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PS1927P02 Documents

PS1927P02 datasheets or manufacturer documentation.

Datasheet: PS1927P02 Datasheet (PDF)

PS1927P02 Schematic Symbol & PCB Footprint

The PS1927P02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.