



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0805 | |
| Inductance | 2.2uH | |
| Type | Multilayer inductor | |
| Tolerance | ±10% | |
| Current Rating | 30mA | |
| DC Resistance(DCR) | 650mΩ |

* Images are for reference only
SDFL2012Q2R2KTF
Extended- Manufacturer
- MFR.Part #
- SDFL2012Q2R2KTF
- JLCPCB Part #
- C95973
- Package
- 0805
- Description
- 2.2uH 30mA 650mΩ Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDFL2012Q2R2KTF
- JLCPCB Part #
- C95973
- Package
- 0805
- Description
- 2.2uH 30mA 650mΩ Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDFL2012Q2R2KTF Specifications
SDFL2012Q2R2KTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0805 | |
| Inductance | 2.2uH | |
| Type | Multilayer inductor | |
| Tolerance | ±10% | |
| Current Rating | 30mA | |
| DC Resistance(DCR) | 650mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDFL2012Q2R2KTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDFL2012Q2R2KTF Documents
SDFL2012Q2R2KTF datasheets or manufacturer documentation.
Datasheet: SDFL2012Q2R2KTF Datasheet (PDF)
SDFL2012Q2R2KTF Schematic Symbol & PCB Footprint
The SDFL2012Q2R2KTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.