


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0201 | |
| Inductance | 3.1nH | |
| Current Rating | 270mA | |
| DC Resistance(DCR) | 280mΩ |

* Images are for reference only
SDCL0603Q3N1ST02
Extended- Manufacturer
- MFR.Part #
- SDCL0603Q3N1ST02
- JLCPCB Part #
- C95917
- Package
- 0201
- Description
- 270mA 280mΩ 3.1nH 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDCL0603Q3N1ST02
- JLCPCB Part #
- C95917
- Package
- 0201
- Description
- 270mA 280mΩ 3.1nH 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDCL0603Q3N1ST02 Specifications
SDCL0603Q3N1ST02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0201 | |
| Inductance | 3.1nH | |
| Current Rating | 270mA | |
| DC Resistance(DCR) | 280mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDCL0603Q3N1ST02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDCL0603Q3N1ST02 Documents
SDCL0603Q3N1ST02 datasheets or manufacturer documentation.
Datasheet: SDCL0603Q3N1ST02 Datasheet (PDF)
SDCL0603Q3N1ST02 Schematic Symbol & PCB Footprint
The SDCL0603Q3N1ST02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.