Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDCL0603Q0N8ST02
SDCL0603Q0N8ST02 - 1
SDCL0603Q0N8ST02 - 2
SDCL0603Q0N8ST02 - 3
Extended1/3
* Images are for reference only
SDCL0603Q0N8ST02
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDCL0603Q0N8ST02
JLCPCB Part #
C95901
Package
0201
Description
0.8nH 13@500MHz 18GHz 70mΩ 800mA Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0201
Inductance0.8nH
TypeMultilayer inductor
Frequency - Self Resonant18GHz
Q @ Frequency13@500MHz
Current Rating800mA
Application GradeConsumer grade
DC Resistance(DCR)70mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDCL0603Q0N8ST02
SDCL0603Q0N8ST02

* Images are for reference only

SDCL0603Q0N8ST02

Extended
Manufacturer

Sunlord

MFR.Part #
SDCL0603Q0N8ST02
JLCPCB Part #
C95901
Package
0201
Description
0.8nH 13@500MHz 18GHz 70mΩ 800mA Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDCL0603Q0N8ST02

* Images are for reference only

SDCL0603Q0N8ST02
Extended
Manufacturer

Sunlord

MFR.Part #
SDCL0603Q0N8ST02
JLCPCB Part #
C95901
Package
0201
Description
0.8nH 13@500MHz 18GHz 70mΩ 800mA Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDCL0603Q0N8ST02 Specifications

SDCL0603Q0N8ST02 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0201
Inductance0.8nH
TypeMultilayer inductor
Frequency - Self Resonant18GHz
Q @ Frequency13@500MHz
Current Rating800mA
Application GradeConsumer grade
DC Resistance(DCR)70mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDCL0603Q0N8ST02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDCL0603Q0N8ST02 Documents

SDCL0603Q0N8ST02 datasheets or manufacturer documentation.

Datasheet: SDCL0603Q0N8ST02 Datasheet (PDF)

SDCL0603Q0N8ST02 Schematic Symbol & PCB Footprint

The SDCL0603Q0N8ST02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.