


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | HANRUN(Zhongshan HanRun Elec) | |
| Package | Plugin | |
| Operating Temperature | 0℃~+70℃ | |
| PoE | Non-PoE | |
| LED | With LED | |
| Shielding | Shielded | |
| Mounting Type | Right Angle | |
| Number of Ports | 1 | |
| Length | 21.6mm | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor Bronze | |
| Supplementary Features | With Contact Spring | |
| Height | 15.21mm | |
| Width | 17.98mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HR913129C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | HANRUN(Zhongshan HanRun Elec) | |
| Package | Plugin | |
| Operating Temperature | 0℃~+70℃ | |
| PoE | Non-PoE | |
| LED | With LED | |
| Shielding | Shielded | |
| Mounting Type | Right Angle | |
| Number of Ports | 1 | |
| Length | 21.6mm | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor Bronze | |
| Supplementary Features | With Contact Spring | |
| Height | 15.21mm | |
| Width | 17.98mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HR913129C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HR913129C datasheets or manufacturer documentation.
Datasheet: HR913129C Datasheet (PDF)
The HR913129C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.