Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. RDA5856TE
RDA5856TE
Extended
* Images are for reference only
RDA5856TE
Attributes
Value
Manufacturer
RDA Microelectronics
MFR.Part #
RDA5856TE
JLCPCB Part #
C95544
Package
TSSOP-24-EP
Description
TSSOP-24-EP RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerRDA Microelectronics
PackageTSSOP-24-EP
Operating Temperature-20℃~+65℃
Frequency Range65MHz~108MHz、2.402GHz~2.48GHz
Typetransceiver
Sensitivity-93dBm
Data Rate3Mbps
Output Power8dBm
ApplicationsBluetooth、FM
Voltage - Supply3.4V~4.35V
Typical Application Frequency2.4GHz
InterfaceUSB、UART、GPIO、I2C、SDIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. RDA5856TE
RDA5856TE

* Images are for reference only

RDA5856TE

Extended
Manufacturer

RDA Microelectronics

MFR.Part #
RDA5856TE
JLCPCB Part #
C95544
Package
TSSOP-24-EP
Description
TSSOP-24-EP RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDA5856TE

* Images are for reference only

RDA5856TE
Extended
Manufacturer

RDA Microelectronics

MFR.Part #
RDA5856TE
JLCPCB Part #
C95544
Package
TSSOP-24-EP
Description
TSSOP-24-EP RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDA5856TE Specifications

RDA5856TE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerRDA Microelectronics
PackageTSSOP-24-EP
Operating Temperature-20℃~+65℃
Frequency Range65MHz~108MHz、2.402GHz~2.48GHz
Typetransceiver
Sensitivity-93dBm
Data Rate3Mbps
Output Power8dBm
ApplicationsBluetooth、FM
Voltage - Supply3.4V~4.35V
Typical Application Frequency2.4GHz
InterfaceUSB、UART、GPIO、I2C、SDIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDA5856TE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RDA5856TE Schematic Symbol & PCB Footprint

The RDA5856TE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.