


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | TO-220 | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(120Hz) | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 4mA | |
| Noise | 0.003%Vout | |
| Output Type | Adjustable | |
| Voltage - Supply | 12V | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Voltage Dropout | 1.3V@(3A) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UZ1085L-ADJ-TA3-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | TO-220 | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(120Hz) | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 4mA | |
| Noise | 0.003%Vout | |
| Output Type | Adjustable | |
| Voltage - Supply | 12V | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Voltage Dropout | 1.3V@(3A) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UZ1085L-ADJ-TA3-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UZ1085L-ADJ-TA3-T datasheets or manufacturer documentation.
Datasheet: UZ1085L-ADJ-TA3-T Datasheet (PDF)
The UZ1085L-ADJ-TA3-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.