Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TM7706
TM7706 - 1
TM7706 - 2
TM7706 - 3
Extended1/3
* Images are for reference only
TM7706
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM7706
JLCPCB Part #
C95068
Package
SOP-16
Description
-40℃~+85℃ 16 2.7V~3.3V、4.75V~5.25V 20Hz、25Hz、50Hz、60Hz、100Hz、200Hz、250Hz、500Hz 3 500kHz~5MHz、2.4576MHz External External、Built-in Serial port Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-16
Clock Frequency500kHz~5MHz、2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~3.3V、4.75V~5.25V
ADC architectureSigma-Delta
Sampling Rate500Hz
FeaturesAuto calibration、Input buffer、Power-on reset、Bipolar input、Soft reset
number of channels3
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TM7706
TM7706

* Images are for reference only

TM7706

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM7706
JLCPCB Part #
C95068
Package
SOP-16
Description
-40℃~+85℃ 16 2.7V~3.3V、4.75V~5.25V 20Hz、25Hz、50Hz、60Hz、100Hz、200Hz、250Hz、500Hz 3 500kHz~5MHz、2.4576MHz External External、Built-in Serial port Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM7706

* Images are for reference only

TM7706
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM7706
JLCPCB Part #
C95068
Package
SOP-16
Description
-40℃~+85℃ 16 2.7V~3.3V、4.75V~5.25V 20Hz、25Hz、50Hz、60Hz、100Hz、200Hz、250Hz、500Hz 3 500kHz~5MHz、2.4576MHz External External、Built-in Serial port Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM7706 Specifications

TM7706 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-16
Clock Frequency500kHz~5MHz、2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~3.3V、4.75V~5.25V
ADC architectureSigma-Delta
Sampling Rate500Hz
FeaturesAuto calibration、Input buffer、Power-on reset、Bipolar input、Soft reset
number of channels3
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM7706. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM7706 Documents

TM7706 datasheets or manufacturer documentation.

Datasheet: TM7706 Datasheet (PDF)

TM7706 Schematic Symbol & PCB Footprint

The TM7706 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.