

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | -75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Output Power | 3.5Wx1@4Ω | |
| Efficiency | 86% | |
| Voltage - Supply | 5V | |
| Quiescent Current | 8mA | |
| Features | Enable/shutdown function、Filterless architecture、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 95dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT6873B5SPNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | -75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Output Power | 3.5Wx1@4Ω | |
| Efficiency | 86% | |
| Voltage - Supply | 5V | |
| Quiescent Current | 8mA | |
| Features | Enable/shutdown function、Filterless architecture、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 95dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT6873B5SPNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT6873B5SPNR datasheets or manufacturer documentation.
Datasheet: HT6873B5SPNR Datasheet (PDF)
The HT6873B5SPNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.