Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TOP222PN
TOP222PN - 1
TOP222PN - 2
TOP222PN - 3
Extended1/3
* Images are for reference only
TOP222PN
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
TOP222PN
JLCPCB Part #
C94771
Package
PDIP-8
Description
-40℃~+150℃@(Tj) 100kHz 67% 700V Boost、Flyback、Buck、Forward CCM、DCM Isolation Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackagePDIP-8
Operating Temperature-40℃~+150℃
Frequency - Switching100kHz
Voltage - Supply5.5V~6V
Duty Cycle(Max)67%
Feedback SystemSecondary-Side Feedback、Primary-side feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking、Hiccup current limiting
TopologyBoost、Flyback、Buck、Forward
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TOP222PN
TOP222PN

* Images are for reference only

TOP222PN

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
TOP222PN
JLCPCB Part #
C94771
Package
PDIP-8
Description
-40℃~+150℃@(Tj) 100kHz 67% 700V Boost、Flyback、Buck、Forward CCM、DCM Isolation Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TOP222PN

* Images are for reference only

TOP222PN
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
TOP222PN
JLCPCB Part #
C94771
Package
PDIP-8
Description
-40℃~+150℃@(Tj) 100kHz 67% 700V Boost、Flyback、Buck、Forward CCM、DCM Isolation Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TOP222PN Specifications

TOP222PN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackagePDIP-8
Operating Temperature-40℃~+150℃
Frequency - Switching100kHz
Voltage - Supply5.5V~6V
Duty Cycle(Max)67%
Feedback SystemSecondary-Side Feedback、Primary-side feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking、Hiccup current limiting
TopologyBoost、Flyback、Buck、Forward
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TOP222PN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TOP222PN Documents

TOP222PN datasheets or manufacturer documentation.

Datasheet: TOP222PN Datasheet (PDF)

TOP222PN Schematic Symbol & PCB Footprint

The TOP222PN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.