Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OB2333CP
OB2333CP - 1
OB2333CP - 2
OB2333CP - 3
OB2333CP - 4
Extended1/4
* Images are for reference only
OB2333CP
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB2333CP
JLCPCB Part #
C94669
Package
SOIC-8
Description
-40℃~+150℃ 50kHz~60kHz 600V 75% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) PWM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOIC-8
Operating Temperature-40℃~+150℃
Frequency - Switching50kHz~60kHz
Duty Cycle(Max)75%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OB2333CP
OB2333CP

* Images are for reference only

OB2333CP

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB2333CP
JLCPCB Part #
C94669
Package
SOIC-8
Description
-40℃~+150℃ 50kHz~60kHz 600V 75% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) PWM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB2333CP

* Images are for reference only

OB2333CP
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB2333CP
JLCPCB Part #
C94669
Package
SOIC-8
Description
-40℃~+150℃ 50kHz~60kHz 600V 75% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) PWM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB2333CP Specifications

OB2333CP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOIC-8
Operating Temperature-40℃~+150℃
Frequency - Switching50kHz~60kHz
Duty Cycle(Max)75%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB2333CP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB2333CP Documents

OB2333CP datasheets or manufacturer documentation.

Datasheet: OB2333CP Datasheet (PDF)

OB2333CP Schematic Symbol & PCB Footprint

The OB2333CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.