Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MLT-8530
MLT-8530 - 1
MLT-8530 - 2
MLT-8530 - 3
MLT-8530 - 4
Extended1/4
* Images are for reference only
MLT-8530
Attributes
Value
Manufacturer
Jiangsu Huaneng Elec
MFR.Part #
MLT-8530
JLCPCB Part #
C94599
Package
SMD,8.5x8.5mm
Description
-20℃~+70℃ 2.5V~4.5V 2.7kHz 3.3mm 3.6V 8.5mm 8.5mm 80dB 95mA Electromagnetic Passive (Externally Driven) SMD SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerJiangsu Huaneng Elec
PackageSMD,8.5x8.5mm
Operating Temperature-20℃~+70℃
Voltage Rating3.6V
Mounting TypeSurface-mount (SMD)
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
Length8.5mm
TechnologyElectromagnetic
Voltage - Supply2.5V~4.5V
Frequency2.7kHz
Height3.3mm
Width8.5mm
Current Consumption95mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MLT-8530
MLT-8530

* Images are for reference only

MLT-8530

Extended
Manufacturer

Jiangsu Huaneng Elec

MFR.Part #
MLT-8530
JLCPCB Part #
C94599
Package
SMD,8.5x8.5mm
Description
-20℃~+70℃ 2.5V~4.5V 2.7kHz 3.3mm 3.6V 8.5mm 8.5mm 80dB 95mA Electromagnetic Passive (Externally Driven) SMD SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLT-8530

* Images are for reference only

MLT-8530
Extended
Manufacturer

Jiangsu Huaneng Elec

MFR.Part #
MLT-8530
JLCPCB Part #
C94599
Package
SMD,8.5x8.5mm
Description
-20℃~+70℃ 2.5V~4.5V 2.7kHz 3.3mm 3.6V 8.5mm 8.5mm 80dB 95mA Electromagnetic Passive (Externally Driven) SMD SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLT-8530 Specifications

MLT-8530 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerJiangsu Huaneng Elec
PackageSMD,8.5x8.5mm
Operating Temperature-20℃~+70℃
Voltage Rating3.6V
Mounting TypeSurface-mount (SMD)
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
Length8.5mm
TechnologyElectromagnetic
Voltage - Supply2.5V~4.5V
Frequency2.7kHz
Height3.3mm
Width8.5mm
Current Consumption95mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLT-8530. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLT-8530 Documents

MLT-8530 datasheets or manufacturer documentation.

Datasheet: MLT-8530 Datasheet (PDF)

MLT-8530 Schematic Symbol & PCB Footprint

The MLT-8530 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.