Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS767D301MPWPREP
TPS767D301MPWPREP - 1
TPS767D301MPWPREP - 2
TPS767D301MPWPREP - 3
Extended1/3
* Images are for reference only
TPS767D301MPWPREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS767D301MPWPREP
JLCPCB Part #
C94198
Package
HTSSOP-28-EP-4.5mm
Description
-55℃~+125℃@(Tj) 1.5V~5.5V、3.3V 10V 1A、1A 2 350mV@(1A) 55uVrms 60dB@(1kHz) 85uA Fixed、Adjustable Over Current Protection、Over Temperature Protection、Enable Positive HTSSOP-28-EP-4.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-28-EP-4.5mm
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-55℃~+125℃@(Tj)
standby current85uA
Noise55uVrms
Output TypeFixed、Adjustable
Voltage - Supply10V
Output Current1A、1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Reset function
Voltage Dropout350mV@(1A)
Output Voltage1.5V~5.5V、3.3V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS767D301MPWPREP
TPS767D301MPWPREP

* Images are for reference only

TPS767D301MPWPREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS767D301MPWPREP
JLCPCB Part #
C94198
Package
HTSSOP-28-EP-4.5mm
Description
-55℃~+125℃@(Tj) 1.5V~5.5V、3.3V 10V 1A、1A 2 350mV@(1A) 55uVrms 60dB@(1kHz) 85uA Fixed、Adjustable Over Current Protection、Over Temperature Protection、Enable Positive HTSSOP-28-EP-4.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS767D301MPWPREP

* Images are for reference only

TPS767D301MPWPREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS767D301MPWPREP
JLCPCB Part #
C94198
Package
HTSSOP-28-EP-4.5mm
Description
-55℃~+125℃@(Tj) 1.5V~5.5V、3.3V 10V 1A、1A 2 350mV@(1A) 55uVrms 60dB@(1kHz) 85uA Fixed、Adjustable Over Current Protection、Over Temperature Protection、Enable Positive HTSSOP-28-EP-4.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS767D301MPWPREP Specifications

TPS767D301MPWPREP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-28-EP-4.5mm
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-55℃~+125℃@(Tj)
standby current85uA
Noise55uVrms
Output TypeFixed、Adjustable
Voltage - Supply10V
Output Current1A、1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Reset function
Voltage Dropout350mV@(1A)
Output Voltage1.5V~5.5V、3.3V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS767D301MPWPREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS767D301MPWPREP Documents

TPS767D301MPWPREP datasheets or manufacturer documentation.

Datasheet: TPS767D301MPWPREP Datasheet (PDF)

TPS767D301MPWPREP Schematic Symbol & PCB Footprint

The TPS767D301MPWPREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.