Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LT8900SSKC
LT8900SSKC - 1
LT8900SSKC - 2
LT8900SSKC - 3
Extended1/3
* Images are for reference only
LT8900SSKC
Attributes
Value
Manufacturer
NST Tech
MFR.Part #
LT8900SSKC
JLCPCB Part #
C93837
Package
SSOP-16-150mil
Description
-87dBm 0℃~+80℃ 1.9V~3.6V 12mA 17mA 1Mbps 2.4GHz 2.4GHz~2.482GHz 6dBm SPI、I2C Supports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function transceiver SSOP-16-150mil RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNST Tech
PackageSSOP-16-150mil
Operating Temperature0℃~+80℃
Frequency Range2.4GHz~2.482GHz
Typetransceiver
Sensitivity-87dBm
Output Power6dBm
Data Rate1Mbps
Voltage - Supply1.9V~3.6V
Receive Current17mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function
Current Of Transmitting12mA
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LT8900SSKC
LT8900SSKC

* Images are for reference only

LT8900SSKC

Extended
Manufacturer

NST Tech

MFR.Part #
LT8900SSKC
JLCPCB Part #
C93837
Package
SSOP-16-150mil
Description
-87dBm 0℃~+80℃ 1.9V~3.6V 12mA 17mA 1Mbps 2.4GHz 2.4GHz~2.482GHz 6dBm SPI、I2C Supports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function transceiver SSOP-16-150mil RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT8900SSKC

* Images are for reference only

LT8900SSKC
Extended
Manufacturer

NST Tech

MFR.Part #
LT8900SSKC
JLCPCB Part #
C93837
Package
SSOP-16-150mil
Description
-87dBm 0℃~+80℃ 1.9V~3.6V 12mA 17mA 1Mbps 2.4GHz 2.4GHz~2.482GHz 6dBm SPI、I2C Supports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function transceiver SSOP-16-150mil RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT8900SSKC Specifications

LT8900SSKC technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNST Tech
PackageSSOP-16-150mil
Operating Temperature0℃~+80℃
Frequency Range2.4GHz~2.482GHz
Typetransceiver
Sensitivity-87dBm
Output Power6dBm
Data Rate1Mbps
Voltage - Supply1.9V~3.6V
Receive Current17mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、Supports FEC function、CRC check function、Automatic response function、Automatic retransmission function
Current Of Transmitting12mA
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8900SSKC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT8900SSKC Documents

LT8900SSKC datasheets or manufacturer documentation.

Datasheet: LT8900SSKC Datasheet (PDF)

LT8900SSKC Schematic Symbol & PCB Footprint

The LT8900SSKC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.