Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. HR051067
HR051067 - 1
HR051067 - 2
HR051067 - 3
Extended1/3
* Images are for reference only
HR051067
Attributes
Value
Manufacturer
HANRUN(Zhongshan HanRun Elec)
MFR.Part #
HR051067
JLCPCB Part #
C93830
Package
SMD-8P,12.7x11.7mm
Description
1 1.4A 1.5kV 1:0.667:0.262 2 3.6uH 36~72V 5V ±10% SMD-8P,12.7x11.7mm Power Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHANRUN(Zhongshan HanRun Elec)
PackageSMD-8P,12.7x11.7mm
Primary Side Voltage36~72V
Output Current1.4A
Tolerance±10%
Secondary Side Voltage5V
Isolation Voltage(Vrms)1.5kV
Leakage Inductance3.6uH
Secondary WindingSingle-channel
Application GradeConsumer grade
Turns Ratio1:0.667:0.262
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. HR051067
HR051067

* Images are for reference only

HR051067

Extended
Manufacturer

HANRUN(Zhongshan HanRun Elec)

MFR.Part #
HR051067
JLCPCB Part #
C93830
Package
SMD-8P,12.7x11.7mm
Description
1 1.4A 1.5kV 1:0.667:0.262 2 3.6uH 36~72V 5V ±10% SMD-8P,12.7x11.7mm Power Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HR051067

* Images are for reference only

HR051067
Extended
Manufacturer

HANRUN(Zhongshan HanRun Elec)

MFR.Part #
HR051067
JLCPCB Part #
C93830
Package
SMD-8P,12.7x11.7mm
Description
1 1.4A 1.5kV 1:0.667:0.262 2 3.6uH 36~72V 5V ±10% SMD-8P,12.7x11.7mm Power Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HR051067 Specifications

HR051067 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHANRUN(Zhongshan HanRun Elec)
PackageSMD-8P,12.7x11.7mm
Primary Side Voltage36~72V
Output Current1.4A
Tolerance±10%
Secondary Side Voltage5V
Isolation Voltage(Vrms)1.5kV
Leakage Inductance3.6uH
Secondary WindingSingle-channel
Application GradeConsumer grade
Turns Ratio1:0.667:0.262
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HR051067. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HR051067 Documents

HR051067 datasheets or manufacturer documentation.

Datasheet: HR051067 Datasheet (PDF)

HR051067 Schematic Symbol & PCB Footprint

The HR051067 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.