Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDD604PI
IXDD604PI - 1
IXDD604PI - 2
IXDD604PI - 3
Extended1/3
* Images are for reference only
IXDD604PI
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXDD604PI
JLCPCB Part #
C93509
Package
DIP-8
Description
-40℃~+125℃ 10uA 2 29ns 35ns 4.5V~35V 4A 4A 8ns 9ns IGBT、MOSFET Low Side DIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageDIP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL35ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)10uA
Fall Time8ns
Rise Time9ns
Voltage - Supply4.5V~35V
Features-、Enable shutdown、Interleaved conduction protection
Propagation Delay tpLH29ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDD604PI
IXDD604PI

* Images are for reference only

IXDD604PI

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDD604PI
JLCPCB Part #
C93509
Package
DIP-8
Description
-40℃~+125℃ 10uA 2 29ns 35ns 4.5V~35V 4A 4A 8ns 9ns IGBT、MOSFET Low Side DIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDD604PI

* Images are for reference only

IXDD604PI
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDD604PI
JLCPCB Part #
C93509
Package
DIP-8
Description
-40℃~+125℃ 10uA 2 29ns 35ns 4.5V~35V 4A 4A 8ns 9ns IGBT、MOSFET Low Side DIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDD604PI Specifications

IXDD604PI technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageDIP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL35ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)10uA
Fall Time8ns
Rise Time9ns
Voltage - Supply4.5V~35V
Features-、Enable shutdown、Interleaved conduction protection
Propagation Delay tpLH29ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDD604PI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IXDD604PI Documents

IXDD604PI datasheets or manufacturer documentation.

Datasheet: IXDD604PI Datasheet (PDF)

IXDD604PI Schematic Symbol & PCB Footprint

The IXDD604PI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.