Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23861PWR
TPS23861PWR - 1
TPS23861PWR - 2
TPS23861PWR - 3
Extended1/3
* Images are for reference only
TPS23861PWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS23861PWR
JLCPCB Part #
C93245
Package
TSSOP-28
Description
-40℃~+85℃ 25.5W 3.3V 4 44V~57V IEEE 802.3 at(PoE+) PD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Dual event classification detection Power Sourcing Equipment (PSE) TSSOP-28 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageTSSOP-28
Operating Temperature-40℃~+85℃
TypePower Sourcing Equipment (PSE)
Voltage - Supply (POWER)44V~57V
Power - Max25.5W
Voltage - Supply (IC)3.3V
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Dual event classification detection
number of channels4
Support PoE standardIEEE 802.3 at(PoE+)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23861PWR
TPS23861PWR

* Images are for reference only

TPS23861PWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23861PWR
JLCPCB Part #
C93245
Package
TSSOP-28
Description
-40℃~+85℃ 25.5W 3.3V 4 44V~57V IEEE 802.3 at(PoE+) PD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Dual event classification detection Power Sourcing Equipment (PSE) TSSOP-28 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23861PWR

* Images are for reference only

TPS23861PWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23861PWR
JLCPCB Part #
C93245
Package
TSSOP-28
Description
-40℃~+85℃ 25.5W 3.3V 4 44V~57V IEEE 802.3 at(PoE+) PD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Dual event classification detection Power Sourcing Equipment (PSE) TSSOP-28 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23861PWR Specifications

TPS23861PWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageTSSOP-28
Operating Temperature-40℃~+85℃
TypePower Sourcing Equipment (PSE)
Voltage - Supply (POWER)44V~57V
Power - Max25.5W
Voltage - Supply (IC)3.3V
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Dual event classification detection
number of channels4
Support PoE standardIEEE 802.3 at(PoE+)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23861PWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS23861PWR Documents

TPS23861PWR datasheets or manufacturer documentation.

Datasheet: TPS23861PWR Datasheet (PDF)

TPS23861PWR Schematic Symbol & PCB Footprint

The TPS23861PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.