


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | SOP-28 | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 650mA | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.5V | |
| Quiescent Current(Iq) | 2uA | |
| Input Logic Level - High | 3.325V~3.675V | |
| Voltage - Supply | 5.5V~40V | |
| Features | Enable shutdown、Dead-time control | |
| Current - Output Low(IOL) | 650mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATA6836C-TIQW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | SOP-28 | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 650mA | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.5V | |
| Quiescent Current(Iq) | 2uA | |
| Input Logic Level - High | 3.325V~3.675V | |
| Voltage - Supply | 5.5V~40V | |
| Features | Enable shutdown、Dead-time control | |
| Current - Output Low(IOL) | 650mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATA6836C-TIQW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATA6836C-TIQW datasheets or manufacturer documentation.
Datasheet: ATA6836C-TIQW Datasheet (PDF)
The ATA6836C-TIQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.