
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 7uV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 12V/us | |
| Gain Bandwidth Product | 18MHz | |
| Quiescent Current(Iq) | 800uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 10nV/√Hz@>10kHz | |
| Ib - Input Bias Current | 3pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA381AIDGKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 7uV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 12V/us | |
| Gain Bandwidth Product | 18MHz | |
| Quiescent Current(Iq) | 800uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 10nV/√Hz@>10kHz | |
| Ib - Input Bias Current | 3pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA381AIDGKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA381AIDGKT datasheets or manufacturer documentation.
Datasheet: OPA381AIDGKT Datasheet (PDF)
The OPA381AIDGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.