Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. AT2659
AT2659 - 1
AT2659 - 2
AT2659 - 3
Extended1/3
* Images are for reference only
AT2659
Attributes
Value
Manufacturer
ZHONGKEWEI
MFR.Part #
AT2659
JLCPCB Part #
C92450
Package
DFN-6(1x1.6)
Description
-14dBm -5dBm 0.8dB 1.4V~3.6V 1.55GHz~1.615GHz 15dB 15dB 21.5dB 4.3mA 输出匹配集成、快速使能控制、低功耗模式、ESD保护 DFN-6(1x1.6) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerZHONGKEWEI
PackageDFN-6(1x1.6)
Frequency Range1.55GHz~1.615GHz
Voltage - Supply1.4V~3.6V
FeaturesOutput matching integration、Fast enable control、Low-power mode、ESD protection
P1dB-14dBm
Noise Figure0.8dB
Input Return Loss15dB
Output Return Loss15dB
Current - Supply4.3mA
IP3-5dBm
Gain21.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. AT2659
AT2659

* Images are for reference only

AT2659

Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT2659
JLCPCB Part #
C92450
Package
DFN-6(1x1.6)
Description
-14dBm -5dBm 0.8dB 1.4V~3.6V 1.55GHz~1.615GHz 15dB 15dB 21.5dB 4.3mA 输出匹配集成、快速使能控制、低功耗模式、ESD保护 DFN-6(1x1.6) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT2659

* Images are for reference only

AT2659
Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT2659
JLCPCB Part #
C92450
Package
DFN-6(1x1.6)
Description
-14dBm -5dBm 0.8dB 1.4V~3.6V 1.55GHz~1.615GHz 15dB 15dB 21.5dB 4.3mA 输出匹配集成、快速使能控制、低功耗模式、ESD保护 DFN-6(1x1.6) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT2659 Specifications

AT2659 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerZHONGKEWEI
PackageDFN-6(1x1.6)
Frequency Range1.55GHz~1.615GHz
Voltage - Supply1.4V~3.6V
FeaturesOutput matching integration、Fast enable control、Low-power mode、ESD protection
P1dB-14dBm
Noise Figure0.8dB
Input Return Loss15dB
Output Return Loss15dB
Current - Supply4.3mA
IP3-5dBm
Gain21.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT2659. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT2659 Documents

AT2659 datasheets or manufacturer documentation.

Datasheet: AT2659 Datasheet (PDF)

AT2659 Schematic Symbol & PCB Footprint

The AT2659 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.