

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Package | SIP-4L | |
| Operating Temperature | -20℃~+85℃ | |
| Type | Bipolar | |
| Output Type | Open Collector | |
| Voltage - Supply | 3.5V~20V | |
| Output Current | 300mA | |
| Operating Current | 13mA | |
| BHYS | 6.5mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GH276 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Package | SIP-4L | |
| Operating Temperature | -20℃~+85℃ | |
| Type | Bipolar | |
| Output Type | Open Collector | |
| Voltage - Supply | 3.5V~20V | |
| Output Current | 300mA | |
| Operating Current | 13mA | |
| BHYS | 6.5mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH276. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GH276 datasheets or manufacturer documentation.
Datasheet: GH276 Datasheet (PDF)
The GH276 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.